Logic
PI74AVC164245LAVE
Pericom Semiconductor Corporation
Description: Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48

Overview of PI74AVC164245LAVE by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for PI74AVC164245LAVE by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74AVC164245LAVE by Pericom Semiconductor Corporation

PI74AVC164245LAVE
Pericom Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
SSOP, SSOP48,.4
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
PORT A OPERATES WITH 2.3V TO 2.7V AND PORT B OPERATES WITH 3V TO 3.6V SUPPLY
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
AVC
JESD-30 Code
R-PDSO-G48
Length
15.875 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
3.5 ns
Propagation Delay (tpd)
3.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
1.6 V
Supply Voltage-Min (Vsup)
1.4 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.49 mm
Want to compare parts?
  1. PI74AVC164245LAVE
    Pericom Semiconductor Corporation
    Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48
    VS

Alternate Parts for PI74AVC164245LAVE

This table gives cross-reference parts and alternative options found for PI74AVC164245LAVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74AVC164245LAVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74AVC164245AVE Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, MO-118BA, SSOP-48 Pericom Semiconductor Corporation PI74AVC164245LAVE vs PI74AVC164245AVE
PI74AVC164245VE Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, MO-118BA, SSOP-48 Pericom Semiconductor Corporation PI74AVC164245LAVE vs PI74AVC164245VE
PI74AVC164245VX Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI74AVC164245LAVE vs PI74AVC164245VX
PI74AVC164245AV Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI74AVC164245LAVE vs PI74AVC164245AV
PI74AVC164245AVX Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI74AVC164245LAVE vs PI74AVC164245AVX
Part Number Description Manufacturer Compare
PI74AVC164245LAV Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI74AVC164245LAVE vs PI74AVC164245LAV
74AVCA164245VRE4 16-Bit Dual-Supply Bus Transceive W/Configurable Voltage Translation and 3-State 48-TVSOP -40 to 85 Texas Instruments PI74AVC164245LAVE vs 74AVCA164245VRE4
PI74AVC164245AKE Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation PI74AVC164245LAVE vs PI74AVC164245AKE
PI74AVC164245AV Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI74AVC164245LAVE vs PI74AVC164245AV
PI4ULS3V16NLE Bus Transceiver, 4ULS Series, 2-Func, 8-Bit, True Output, PBGA45, GREEN, TFBGA-45 Diodes Incorporated PI74AVC164245LAVE vs PI4ULS3V16NLE
PI4ULS3V16ZFE Bus Transceiver, 4ULS Series, 2-Func, 8-Bit, True Output, CMOS, PQCC56, 0.197 INCH, GREEN, PLASTIC, MO-220, TQFN-56 Diodes Incorporated PI74AVC164245LAVE vs PI4ULS3V16ZFE
PI4ULS3V16AX Bus Transceiver, 4ULS Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI74AVC164245LAVE vs PI4ULS3V16AX
PI74AVC164245AVX Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI74AVC164245LAVE vs PI74AVC164245AVX
74AVCB164245ZRDR 16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments PI74AVC164245LAVE vs 74AVCB164245ZRDR
PI4ULS3V16MNLEX Bus Transceiver, 4ULS Series, 2-Func, 8-Bit, True Output, CMOS, GREEN, MO-225B, VFBGA-45 Pericom Semiconductor Corporation PI74AVC164245LAVE vs PI4ULS3V16MNLEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74AVC164245LAVE by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74AVC164245LAVE by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74AVC164245LAVE would you like to use for your alert(s)?
  • Please alert me when PI74AVC164245LAVE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74AVC164245LAVE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74AVC164245LAVE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74AVC164245LAVE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74AVC164245LAVE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74AVC164245LAVE by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: