Part Details for PI74AVC+16268A by Pericom Semiconductor Corporation
Overview of PI74AVC+16268A by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI74AVC+16268A
PI74AVC+16268A CAD Models
PI74AVC+16268A Part Data Attributes
|
PI74AVC+16268A
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74AVC+16268A
Pericom Semiconductor Corporation
Bus Exchanger, AVC Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AVC | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for PI74AVC+16268A
This table gives cross-reference parts and alternative options found for PI74AVC+16268A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74AVC+16268A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74AVC+16268AE | Bus Exchanger, AVC Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | PI74AVC+16268A vs PI74AVC+16268AE |
PI74AVC16268A | Bus Exchanger, AVC Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.24 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | PI74AVC+16268A vs PI74AVC16268A |
PI74AVC16268AX | Bus Exchanger, AVC Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.24 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | PI74AVC+16268A vs PI74AVC16268AX |
PI74AVC16268AEX | Bus Exchanger, AVC Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.24 INCH, GREEN, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | PI74AVC+16268A vs PI74AVC16268AEX |
PI74AVC+16268AEX | Bus Exchanger, AVC Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | PI74AVC+16268A vs PI74AVC+16268AEX |