Part Details for PI6CG33802CZLIEX by Diodes Incorporated
Overview of PI6CG33802CZLIEX by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6CG33802CZLIEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI6CG33802CZLIEXCT-ND
|
DigiKey | IC CLOCK GENERATOR 48TQFN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2945 In Stock |
|
$2.8000 / $4.2100 | Buy Now |
DISTI #
PI6CG33802CZLIEX
|
Avnet Americas | CLOCK GENERATOR V-QFN6060-48 T&R 3K - Tape and Reel (Alt: PI6CG33802CZLIEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$2.7776 / $3.2816 | Buy Now |
DISTI #
621-PI6CG33802CZLIEX
|
Mouser Electronics | Clock Generators & Support Products Clock Generator | 0 |
|
$3.0000 / $6.0000 | Order Now |
DISTI #
PI6CG33802CZLIEX
|
Avnet Asia | CLOCK GENERATOR V-QFN6060-48 T&R 3K (Alt: PI6CG33802CZLIEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.6353 / $2.9474 | Buy Now |
DISTI #
PI6CG33802CZLIEX
|
Avnet Silica | CLOCK GENERATOR V-QFN6060-48 T&R 3K (Alt: PI6CG33802CZLIEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI6CG33802CZLIEX
PI6CG33802CZLIEX CAD Models
PI6CG33802CZLIEX Part Data Attributes:
|
PI6CG33802CZLIEX
Diodes Incorporated
Buy Now
|
Compare Parts:
PI6CG33802CZLIEX
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |