Part Details for PI6CG33802CZLIEX-13R by Diodes Incorporated
Overview of PI6CG33802CZLIEX-13R by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PI6CG33802CZLIEX-13R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI6CG33802CZLIEX-13RCT-ND
|
DigiKey | IC CLOCK GENERATOR 48TQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$3.0090 / $6.0000 | Buy Now |
DISTI #
PI6CG33802CZLIEX-1
|
Avnet Americas | CLOCK GENERATOR V-QFN6060-48 T&R 3K - Tape and Reel (Alt: PI6CG33802CZLIEX-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 114000 Factory Stock |
|
$2.7776 / $3.2816 | Buy Now |
DISTI #
621-CG33802CZLIEX13R
|
Mouser Electronics | Clock Generators & Support Products Clock Generator | 0 |
|
$3.0000 | Order Now |
DISTI #
PI6CG33802CZLIEX-13R
|
Avnet Asia | CLOCK GENERATOR V-QFN6060-48 T&R 3K (Alt: PI6CG33802CZLIEX-13R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PI6CG33802CZLIEX-13R
PI6CG33802CZLIEX-13R CAD Models
PI6CG33802CZLIEX-13R Part Data Attributes
|
PI6CG33802CZLIEX-13R
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6CG33802CZLIEX-13R
Diodes Incorporated
Clock Generator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TQFN-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | UNSPECIFIED | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |