Part Details for PI6CG33202CZDIEX by Diodes Incorporated
Overview of PI6CG33202CZDIEX by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6CG33202CZDIEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI6CG33202CZDIEXCT-ND
|
DigiKey | IC CLOCK GENERATOR 24TQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2769 In Stock |
|
$2.1493 / $4.2800 | Buy Now |
DISTI #
PI6CG33202CZDIEX
|
Avnet Americas | CLOCK GENERATOR V-QFN4040-24 T&R 3.5K - Tape and Reel (Alt: PI6CG33202CZDIEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9840 / $2.3440 | Buy Now |
DISTI #
621-PI6CG33202CZDIEX
|
Mouser Electronics | Clock Generators & Support Products Clock Generator RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
DISTI #
PI6CG33202CZDIEX
|
Avnet Silica | CLOCK GENERATOR V-QFN4040-24 T&R 3.5K (Alt: PI6CG33202CZDIEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI6CG33202CZDIEX
PI6CG33202CZDIEX CAD Models
PI6CG33202CZDIEX Part Data Attributes:
|
PI6CG33202CZDIEX
Diodes Incorporated
Buy Now
|
Compare Parts:
PI6CG33202CZDIEX
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |