Part Details for PI6CB33601ZLAIEX-13R by Diodes Incorporated
Overview of PI6CB33601ZLAIEX-13R by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PI6CB33601ZLAIEX-13R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI6CB33601ZLAIEX-13RTR-ND
|
DigiKey | IC CLK BUF 1:6 133.46MHZ 40TQFN Min Qty: 3500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8678 | Buy Now |
DISTI #
PI6CB33601ZLAIEX-1
|
Avnet Americas | Clock Buffer Very Low Power 6 Output PCIe 40-Pin TQFN T/R - Tape and Reel (Alt: PI6CB33601ZLAIEX-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 32 Weeks, 0 Days Container: Reel | 3500 Factory Stock |
|
$2.2496 / $2.5752 | Buy Now |
DISTI #
621-B33601ZLAIEX-13R
|
Mouser Electronics | Clock Buffer Clock Buffer W-QFN5050-40 T&R 3.5K | 0 |
|
$2.0200 | Order Now |
Part Details for PI6CB33601ZLAIEX-13R
PI6CB33601ZLAIEX-13R CAD Models
PI6CB33601ZLAIEX-13R Part Data Attributes
|
PI6CB33601ZLAIEX-13R
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6CB33601ZLAIEX-13R
Diodes Incorporated
PLL Based Clock Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | PI6 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 3 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
fmax-Min | 133.33 MHz |