Part Details for PI6CB33202ZDIEX by Diodes Incorporated
Overview of PI6CB33202ZDIEX by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for PI6CB33202ZDIEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI6CB33202ZDIEXCT-ND
|
DigiKey | IC CLK BUF 1:2 133.33MHZ 24TQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8661 In Stock |
|
$1.5000 / $4.4600 | Buy Now |
DISTI #
PI6CB33202ZDIEX
|
Avnet Americas | VERY-LOW-POWER TWO-OUTPUT PCIE CLOCK BUF - Tape and Reel (Alt: PI6CB33202ZDIEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4418 | Buy Now |
DISTI #
621-PI6CB33202ZDIEX
|
Mouser Electronics | Clock Buffer Clock Buffer RoHS: Compliant | 648 |
|
$1.5000 / $3.8200 | Buy Now |
DISTI #
PI6CB33202ZDIEX
|
Avnet Asia | VERY-LOW-POWER TWO-OUTPUT PCIE CLOCK BUF (Alt: PI6CB33202ZDIEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.4118 / $1.5790 | Buy Now |
DISTI #
PI6CB33202ZDIEX
|
Avnet Silica | VERY-LOW-POWER TWO-OUTPUT PCIE CLOCK BUF (Alt: PI6CB33202ZDIEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CLOCK BUFFER,V-QFN4040-24,T&R,3. | 3500 |
|
$1.1495 / $1.7084 | Buy Now |
|
LCSC | 3.135V3.465V 133.33MHz TQFN-24-EP(4x4) Clock Buffers Drivers Distributors ROHS | 3488 |
|
$1.0852 / $1.7750 | Buy Now |
Part Details for PI6CB33202ZDIEX
PI6CB33202ZDIEX CAD Models
PI6CB33202ZDIEX Part Data Attributes
|
PI6CB33202ZDIEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6CB33202ZDIEX
Diodes Incorporated
PLL Based Clock Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-11-18 | |
Family | 6C | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
fmax-Min | 133.33 MHz |