Part Details for PI6CB33201ZDIEX-13R by Diodes Incorporated
Overview of PI6CB33201ZDIEX-13R by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for PI6CB33201ZDIEX-13R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI6CB33201ZDIEX-13RTR-ND
|
DigiKey | IC CLK BUF 1:2 133.46MHZ 24TQFN Min Qty: 3500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5265 | Buy Now |
DISTI #
PI6CB33201ZDIEX-13
|
Avnet Americas | CLOCK BUFFER V-QFN4040-24 T&R 3.5K - Tape and Reel (Alt: PI6CB33201ZDIEX-13) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 56000 Factory Stock |
|
$1.5714 | Buy Now |
DISTI #
621-CB33201ZDIEX13R
|
Mouser Electronics | Clock Buffer Clock Buffer RoHS: Compliant | 0 |
|
$1.5200 | Order Now |
DISTI #
PI6CB33201ZDIEX-13R
|
Avnet Silica | (Alt: PI6CB33201ZDIEX-13R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI6CB33201ZDIEX-13R
PI6CB33201ZDIEX-13R CAD Models
PI6CB33201ZDIEX-13R Part Data Attributes
|
PI6CB33201ZDIEX-13R
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6CB33201ZDIEX-13R
Diodes Incorporated
Clock Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-11-18 | |
Family | 6C | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 25 mA | |
Propagation Delay (tpd) | 3 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
fmax-Min | 133.33 MHz |