Part Details for PI6C9910-5H by Pericom Semiconductor Corporation
Results Overview of PI6C9910-5H by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI6C9910-5H Information
PI6C9910-5H by Pericom Semiconductor Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for PI6C9910-5H
PI6C9910-5H CAD Models
PI6C9910-5H Part Data Attributes
|
PI6C9910-5H
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C9910-5H
Pericom Semiconductor Corporation
PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24, 5.30 MM, 0.65 MM PITCH, SSOP-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.046 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
fmax-Min | 80 MHz |
Alternate Parts for PI6C9910-5H
This table gives cross-reference parts and alternative options found for PI6C9910-5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C9910-5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI6C9910AH | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24, 5.30 MM, 0.65 MM PITCH, SSOP-24 | PI6C9910-5H vs PI6C9910AH |
PI6C9910-5HX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 5.30 MM, 0.65 MM PITCH, SSOP-24 | PI6C9910-5H vs PI6C9910-5HX |
PI6C9910H | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.209 INCH, SSOP-24 | PI6C9910-5H vs PI6C9910H |
PI6C9910Q | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.150 INCH, QSOP-24 | PI6C9910-5H vs PI6C9910Q |
PI6C9910AHX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 5.30 MM, 0.65 MM PITCH, SSOP-24 | PI6C9910-5H vs PI6C9910AHX |
PI6C9910QX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.150 INCH, QSOP-24 | PI6C9910-5H vs PI6C9910QX |