-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew Clock Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI6C4921502TQ1ZHWEXCT-ND
|
DigiKey | CLOCK BUFFER W-QFN5050-32 T&R 2. Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.9375 / $5.4000 | Buy Now |
DISTI #
PI6C4921502TQ1ZHWE
|
Avnet Americas | - Tape and Reel (Alt: PI6C4921502TQ1ZHWE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$1.8623 | Buy Now |
DISTI #
621-C4921502TQ1ZHWEX
|
Mouser Electronics | Clock Buffer Clock Buffer W-QFN5050-32 T&R 2.5K RoHS: Compliant | 2329 |
|
$1.9900 / $4.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI6C4921502TQ1ZHWEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C4921502TQ1ZHWEX
Diodes Incorporated
Low Skew Clock Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Logic IC Type | LOW SKEW CLOCK DRIVER |