Logic
PI6C2952-2FBE
Description: PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32

Overview of PI6C2952-2FBE by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI6C2952-2FBE by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI6C2952-2FBE by Pericom Semiconductor Corporation

PI6C2952-2FBE
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
LQFP,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
6C
Input Conditioning
STANDARD
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
32
Number of True Outputs
11
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.55 ns
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
fmax-Min
180 MHz
Want to compare parts?
  1. PI6C2952-2FBE
    Pericom Semiconductor Corporation
    PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32
    VS

Alternate Parts for PI6C2952-2FBE

This table gives cross-reference parts and alternative options found for PI6C2952-2FBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2952-2FBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI6C2952-2FBEX PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 Diodes Incorporated PI6C2952-2FBE vs PI6C2952-2FBEX
PI6C2952FB PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 Pericom Semiconductor Corporation PI6C2952-2FBE vs PI6C2952FB
PI6C2952FBE PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, GREEN, LQFP-32 Pericom Semiconductor Corporation PI6C2952-2FBE vs PI6C2952FBE
MPC952FAR2 952 SERIES, PLL BASED CLOCK DRIVER, 11 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 Freescale Semiconductor PI6C2952-2FBE vs MPC952FAR2
PI6C2952-1FBEX PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 Diodes Incorporated PI6C2952-2FBE vs PI6C2952-1FBEX
PI6C2952-2FBE PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 Diodes Incorporated PI6C2952-2FBE vs PI6C2952-2FBE
PI6C2952FBX PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 Pericom Semiconductor Corporation PI6C2952-2FBE vs PI6C2952FBX
MPC952FAR2 LVCMOS/LVTTL SERIES, PLL BASED CLOCK DRIVER, 11 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 Motorola Mobility LLC PI6C2952-2FBE vs MPC952FAR2
MPC952FA LVCMOS/LVTTL SERIES, PLL BASED CLOCK DRIVER, 11 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 Motorola Mobility LLC PI6C2952-2FBE vs MPC952FA
PI6C2952-2FB PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 Pericom Semiconductor Corporation PI6C2952-2FBE vs PI6C2952-2FB
Part Number Description Manufacturer Compare
PI6C2952-2FBE PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 Diodes Incorporated PI6C2952-2FBE vs PI6C2952-2FBE
MPC9352ACR2 9352 SERIES, PLL BASED CLOCK DRIVER, 11 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, LEAD FREE, LQFP-32 Freescale Semiconductor PI6C2952-2FBE vs MPC9352ACR2
IDT5V9352PRI PLL Based Clock Driver, 11 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 Integrated Device Technology Inc PI6C2952-2FBE vs IDT5V9352PRI
PI6C2952-2FBEX PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 Pericom Semiconductor Corporation PI6C2952-2FBE vs PI6C2952-2FBEX
PI6C2952-2FBEX PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 Diodes Incorporated PI6C2952-2FBE vs PI6C2952-2FBEX
MPC952FAR2 LVCMOS/LVTTL SERIES, PLL BASED CLOCK DRIVER, 11 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 Motorola Mobility LLC PI6C2952-2FBE vs MPC952FAR2
MPC952FA LVCMOS/LVTTL SERIES, PLL BASED CLOCK DRIVER, 11 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 Motorola Mobility LLC PI6C2952-2FBE vs MPC952FA
MPC9352FAR2 PLL BASED CLOCK DRIVER, 11 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, LQFP-32 Motorola Mobility LLC PI6C2952-2FBE vs MPC9352FAR2
MPC952FAR2 PLL Based Clock Driver, 952 Series, 11 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, PLASTIC, LQFP-32 Integrated Device Technology Inc PI6C2952-2FBE vs MPC952FAR2
PI6C2952-2FBX PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 Pericom Semiconductor Corporation PI6C2952-2FBE vs PI6C2952-2FBX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI6C2952-2FBE by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI6C2952-2FBE by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI6C2952-2FBE would you like to use for your alert(s)?
  • Please alert me when PI6C2952-2FBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI6C2952-2FBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI6C2952-2FBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI6C2952-2FBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI6C2952-2FBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI6C2952-2FBE by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: