Part Details for PI6C2510-133E by Pericom Semiconductor Corporation
Overview of PI6C2510-133E by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28133EVAL1Z | Renesas Electronics Corporation | Single Micropower, Chopper Stabilized, RRIO Op Amp Evaluation Board | |
12402133E512A | Amphenol Communications Solutions | USB Type C ,socket,Right Angle,Middle mount,double Surface mount type | |
SIT9121AI-1C1-33E125.000000 | SiTime | SIT9121AI-1C1-33E125.000000 |
Part Details for PI6C2510-133E
PI6C2510-133E CAD Models
PI6C2510-133E Part Data Attributes
|
PI6C2510-133E
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C2510-133E
Pericom Semiconductor Corporation
Clock Driver, CMOS, PDSO24,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP24,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |