Logic
PI6C2404A-1WE
Pericom Semiconductor Corporation
Description: PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, GREEN, SOIC-8

Overview of PI6C2404A-1WE by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Price & Stock for PI6C2404A-1WE by Pericom Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   194
RFQ
Bristol Electronics   37
RFQ
Quest Components   155
  • 1 $8.2500
  • 13 $5.5000
  • 46 $5.0875
$5.0875 / $8.2500 Buy Now

CAD Models for PI6C2404A-1WE by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI6C2404A-1WE by Pericom Semiconductor Corporation

PI6C2404A-1WE
Pericom Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
6C
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.885 mm
fmax-Min
133 MHz
Want to compare parts?
  1. PI6C2404A-1WE
    Pericom Semiconductor Corporation
    PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, GREEN, SOIC-8
    VS

Alternate Parts for PI6C2404A-1WE

This table gives cross-reference parts and alternative options found for PI6C2404A-1WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2404A-1WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI6C2404-1AWE PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, GREEN, SOIC-8 Pericom Semiconductor Corporation PI6C2404A-1WE vs PI6C2404-1AWE
PI6C2404-1AWI PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 Pericom Semiconductor Corporation PI6C2404A-1WE vs PI6C2404-1AWI
PI6C2404A-1WI PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Pericom Semiconductor Corporation PI6C2404A-1WE vs PI6C2404A-1WI
PI6C2404A-1W PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Pericom Semiconductor Corporation PI6C2404A-1WE vs PI6C2404A-1W
Part Number Description Manufacturer Compare
NB2304AC1DTR2G 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, TSSOP-8 onsemi PI6C2404A-1WE vs NB2304AC1DTR2G
SL2304NZZC-1ZT Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 Silicon Laboratories Inc PI6C2404A-1WE vs SL2304NZZC-1ZT
PCK2002PLPW,118 PCK2002PL - 533 MHz PCI-X clock buffer TSSOP 8-Pin NXP Semiconductors PI6C2404A-1WE vs PCK2002PLPW,118
PI6CV2304WE Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, GREEN, MS-012D/AA, SOIC-8 Diodes Incorporated PI6C2404A-1WE vs PI6CV2304WE
NB2304AI1HDTR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 onsemi PI6C2404A-1WE vs NB2304AI1HDTR2
SL2304NZZI-1Z Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 Silicon Laboratories Inc PI6C2404A-1WE vs SL2304NZZI-1Z
NB2304AC2DR2G 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 onsemi PI6C2404A-1WE vs NB2304AC2DR2G
MK2304S-1ILFT SOIC-8, Reel Integrated Device Technology Inc PI6C2404A-1WE vs MK2304S-1ILFT
ICS621MILF Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Integrated Device Technology Inc PI6C2404A-1WE vs ICS621MILF
935268750118 IC LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 3 MM, PLASTIC, SOT-505-1, TSSOP-8, Clock Driver NXP Semiconductors PI6C2404A-1WE vs 935268750118

Related Parts for PI6C2404A-1WE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI6C2404A-1WE by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI6C2404A-1WE by Pericom Semiconductor Corporation

  • Please alert me when PI6C2404A-1WE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI6C2404A-1WE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI6C2404A-1WE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI6C2404A-1WE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI6C2404A-1WE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI6C2404A-1WE by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: