Part Details for PI6C2402WIEX by Pericom Semiconductor Corporation
Overview of PI6C2402WIEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI6C2402WIEX
PI6C2402WIEX CAD Models
PI6C2402WIEX Part Data Attributes
|
PI6C2402WIEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C2402WIEX
Pericom Semiconductor Corporation
PLL Based Clock Driver, 6C Series, 1 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI6C2402WIEX
This table gives cross-reference parts and alternative options found for PI6C2402WIEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2402WIEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C2402-WIE | PLL Based Clock Driver, 6C Series, 1 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Pericom Semiconductor Corporation | PI6C2402WIEX vs PI6C2402-WIE |
PI6C2402WE | PLL Based Clock Driver, 6C Series, 1 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | Pericom Semiconductor Corporation | PI6C2402WIEX vs PI6C2402WE |
PI6C2402-WI | 6C SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Pericom Semiconductor Corporation | PI6C2402WIEX vs PI6C2402-WI |
PI6C2402-WIX | 6C SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Pericom Semiconductor Corporation | PI6C2402WIEX vs PI6C2402-WIX |
PI6C2402WI | PLL Based Clock Driver, 6C Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Pericom Semiconductor Corporation | PI6C2402WIEX vs PI6C2402WI |
PI6C2402-WIEX | 6C SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Pericom Semiconductor Corporation | PI6C2402WIEX vs PI6C2402-WIEX |
PI6C2402WX | PLL Based Clock Driver, 6C Series, 1 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Pericom Semiconductor Corporation | PI6C2402WIEX vs PI6C2402WX |