Logic
PI6C2402WI
Pericom Semiconductor Corporation
Description: PLL Based Clock Driver, 6C Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8

Overview of PI6C2402WI by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI6C2402WI by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI6C2402WI by Pericom Semiconductor Corporation

PI6C2402WI
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
6C
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
SERIES-RESISTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. PI6C2402WI
    Pericom Semiconductor Corporation
    PLL Based Clock Driver, 6C Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
    VS

Alternate Parts for PI6C2402WI

This table gives cross-reference parts and alternative options found for PI6C2402WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2402WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI6C2402WIX PLL Based Clock Driver, 6C Series, 1 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Pericom Semiconductor Corporation PI6C2402WI vs PI6C2402WIX
PI6C2402-WIX 6C SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Pericom Semiconductor Corporation PI6C2402WI vs PI6C2402-WIX
PI6C2402-WIE PLL Based Clock Driver, 6C Series, 1 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Pericom Semiconductor Corporation PI6C2402WI vs PI6C2402-WIE
PI6C2402-WIEX 6C SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Pericom Semiconductor Corporation PI6C2402WI vs PI6C2402-WIEX
PI6C2402WEX PLL Based Clock Driver, 6C Series, 1 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 Pericom Semiconductor Corporation PI6C2402WI vs PI6C2402WEX
PI6C2402WIEX PLL Based Clock Driver, 6C Series, 1 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 Pericom Semiconductor Corporation PI6C2402WI vs PI6C2402WIEX
PI6C2402WIE 6C SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 Pericom Semiconductor Corporation PI6C2402WI vs PI6C2402WIE
Part Number Description Manufacturer Compare
PI6C2402-WIX 6C SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Pericom Semiconductor Corporation PI6C2402WI vs PI6C2402-WIX
PI6C2402WIE 6C SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 Pericom Semiconductor Corporation PI6C2402WI vs PI6C2402WIE
PI6C2402-WIE PLL Based Clock Driver, 6C Series, 1 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Pericom Semiconductor Corporation PI6C2402WI vs PI6C2402-WIE
PI6C2402WEX PLL Based Clock Driver, 6C Series, 1 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 Pericom Semiconductor Corporation PI6C2402WI vs PI6C2402WEX
PI6C2402-WI 6C SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Pericom Semiconductor Corporation PI6C2402WI vs PI6C2402-WI
PI6C2402WIEX PLL Based Clock Driver, 6C Series, 1 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 Pericom Semiconductor Corporation PI6C2402WI vs PI6C2402WIEX
PI6C2402WIX PLL Based Clock Driver, 6C Series, 1 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Pericom Semiconductor Corporation PI6C2402WI vs PI6C2402WIX
PI6C2402-WIEX 6C SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Pericom Semiconductor Corporation PI6C2402WI vs PI6C2402-WIEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI6C2402WI by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI6C2402WI by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI6C2402WI would you like to use for your alert(s)?
  • Please alert me when PI6C2402WI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI6C2402WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI6C2402WI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI6C2402WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI6C2402WI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI6C2402WI by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: