Part Details for PI6C2305-1W by Pericom Semiconductor Corporation
Overview of PI6C2305-1W by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C2305-1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PLL BASED CLOCK DRIVER, 6C SERIES, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), CMOS, PDSO8 | 188 |
|
$0.7000 / $1.5000 | Buy Now |
Part Details for PI6C2305-1W
PI6C2305-1W CAD Models
PI6C2305-1W Part Data Attributes
|
PI6C2305-1W
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C2305-1W
Pericom Semiconductor Corporation
PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 133 MHz |
Alternate Parts for PI6C2305-1W
This table gives cross-reference parts and alternative options found for PI6C2305-1W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2305-1W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP210SFA | 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, LQFP-32 | onsemi | PI6C2305-1W vs MC100EP210SFA |
2309A-1HDCI | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | PI6C2305-1W vs 2309A-1HDCI |
PI6C20400AHEX | Clock Driver, TTL Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, GREEN, MS-150B/AH, SSOP-28 | Diodes Incorporated | PI6C2305-1W vs PI6C20400AHEX |
2309MI-1H | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | PI6C2305-1W vs 2309MI-1H |
IDT23S09E-1HPGG8 | PLL Based Clock Driver, 23S Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | PI6C2305-1W vs IDT23S09E-1HPGG8 |
2309A-1HPGG | 3.3V Zero Delay Clock Buffer, TSSOP96/Tube | Renesas Electronics Corporation | PI6C2305-1W vs 2309A-1HPGG |
CY2309ESXC-1T | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Cypress Semiconductor | PI6C2305-1W vs CY2309ESXC-1T |
PI6C20400BHE | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 | Diodes Incorporated | PI6C2305-1W vs PI6C20400BHE |
IDT23S05-1HDCGI8 | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | Renesas Electronics Corporation | PI6C2305-1W vs IDT23S05-1HDCGI8 |
IDT2309-1HDCG8 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | PI6C2305-1W vs IDT2309-1HDCG8 |