Datasheets
PI6C185-01QEX by: Pericom Semiconductor Corporation

Low Skew Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO16, QSOP-16

Part Details for PI6C185-01QEX by Pericom Semiconductor Corporation

Overview of PI6C185-01QEX by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PI6C185-01QEX

PI6C185-01QEX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PI6C185-01QEX Part Data Attributes

PI6C185-01QEX Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PI6C185-01QEX Pericom Semiconductor Corporation Low Skew Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO16, QSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SSOP, SSOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family 6C
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.9 mm
Logic IC Type LOW SKEW CLOCK DRIVER
Max I(ol) 0.001 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 16
Number of True Outputs 5
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup 5.5 ns
Propagation Delay (tpd) 5 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.9116 mm
fmax-Min 133.3 MHz

Alternate Parts for PI6C185-01QEX

This table gives cross-reference parts and alternative options found for PI6C185-01QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C185-01QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PI6C185-01QX Low Skew Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO16, QSOP-16 Pericom Semiconductor Corporation PI6C185-01QEX vs PI6C185-01QX
PI6C185-02Q Low Skew Clock Driver, 6C Series, 7 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, 0.635 MM PITCH, QSOP-16 Pericom Semiconductor Corporation PI6C185-01QEX vs PI6C185-02Q
PI6C185-02QE Low Skew Clock Driver, 6C Series, 7 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, 0.635 MM PITCH, QSOP-16 Pericom Semiconductor Corporation PI6C185-01QEX vs PI6C185-02QE
PI6C185-02BQE Low Skew Clock Driver, 6C Series, 7 True Output(s), 0 Inverted Output(s), PDSO16, QSOP-16 Pericom Semiconductor Corporation PI6C185-01QEX vs PI6C185-02BQE
PI6C185-01QI Low Skew Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, QSOP-16 Pericom Semiconductor Corporation PI6C185-01QEX vs PI6C185-01QI
PI6C185-01BQ Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, QSOP-16 Pericom Semiconductor Corporation PI6C185-01QEX vs PI6C185-01BQ
Part Number Description Manufacturer Compare
PI6C185-00Q Low Skew Clock Driver, 6C Series, 7 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 Pericom Semiconductor Corporation PI6C185-01QEX vs PI6C185-00Q
PI6C185-01QI Low Skew Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, QSOP-16 Pericom Semiconductor Corporation PI6C185-01QEX vs PI6C185-01QI
PI6C185-02Q Low Skew Clock Driver, 6C Series, 7 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, 0.635 MM PITCH, QSOP-16 Pericom Semiconductor Corporation PI6C185-01QEX vs PI6C185-02Q
PI6C185-01QIE Low Skew Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, GREEN, QSOP-16 Pericom Semiconductor Corporation PI6C185-01QEX vs PI6C185-01QIE
PI6C185-00QIEX Low Skew Clock Driver, 6C Series, 7 True Output(s), 0 Inverted Output(s), PDSO20, GREEN, MO-137B/AD, QSOP-20 Pericom Semiconductor Corporation PI6C185-01QEX vs PI6C185-00QIEX
PI6C185-00QX Low Skew Clock Driver, 6C Series, 7 True Output(s), 0 Inverted Output(s), PDSO20, QSOP-20 Pericom Semiconductor Corporation PI6C185-01QEX vs PI6C185-00QX
PI6C185-01QX Low Skew Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO16, QSOP-16 Pericom Semiconductor Corporation PI6C185-01QEX vs PI6C185-01QX
PI6C185-00QE Low Skew Clock Driver, 6C Series, 7 True Output(s), 0 Inverted Output(s), PDSO20, GREEN, QSOP-20 Pericom Semiconductor Corporation PI6C185-01QEX vs PI6C185-00QE
PI6C185-01BQ Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, QSOP-16 Pericom Semiconductor Corporation PI6C185-01QEX vs PI6C185-01BQ
PI6C185-02QE Low Skew Clock Driver, 6C Series, 7 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, 0.635 MM PITCH, QSOP-16 Pericom Semiconductor Corporation PI6C185-01QEX vs PI6C185-02QE

PI6C185-01QEX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI6C185-01QEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI6C185-01QEX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI6C185-01QEX would you like to use for your alert(s)?
  • Please alert me when PI6C185-01QEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI6C185-01QEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI6C185-01QEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI6C185-01QEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI6C185-01QEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI6C185-01QEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: