Part Details for PI6C180VEX by Pericom Semiconductor Corporation
Overview of PI6C180VEX by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C180VEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 911 |
|
RFQ |
Part Details for PI6C180VEX
PI6C180VEX CAD Models
PI6C180VEX Part Data Attributes
|
PI6C180VEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C180VEX
Pericom Semiconductor Corporation
Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
fmax-Min | 133 MHz |
Alternate Parts for PI6C180VEX
This table gives cross-reference parts and alternative options found for PI6C180VEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C180VEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C180BVEX | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, 0.300 INCH, GREEN, MO-118B/AA, SSOP-48 | Pericom Semiconductor Corporation | PI6C180VEX vs PI6C180BVEX |
PI6C180BVE | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, 0.300 INCH, GREEN, MO-118B/AA, SSOP-48 | Pericom Semiconductor Corporation | PI6C180VEX vs PI6C180BVE |
CY2318ANZPVC-1T | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Cypress Semiconductor | PI6C180VEX vs CY2318ANZPVC-1T |
CDC318DLR | 1-Line To 18-Line Clock Driver With I2C Control Interface 48-SSOP | Texas Instruments | PI6C180VEX vs CDC318DLR |
CDC318ADL | 1-line to 18-line clock driver with I2C control interface 48-SSOP 0 to 70 | Texas Instruments | PI6C180VEX vs CDC318ADL |
CY2318BNZPVC-11 | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Cypress Semiconductor | PI6C180VEX vs CY2318BNZPVC-11 |
CDC318ADLRG4 | 1-line to 18-line clock driver with I2C control interface 48-SSOP 0 to 70 | Texas Instruments | PI6C180VEX vs CDC318ADLRG4 |
PI6C180VX | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, SSOP-48 | Pericom Semiconductor Corporation | PI6C180VEX vs PI6C180VX |
CDC318ADLG4 | 1-line to 18-line clock driver with I2C control interface 48-SSOP 0 to 70 | Texas Instruments | PI6C180VEX vs CDC318ADLG4 |
PI6C180BV | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, SSOP-48 | Pericom Semiconductor Corporation | PI6C180VEX vs PI6C180BV |