Part Details for PI6C1202L by Pericom Semiconductor Corporation
Overview of PI6C1202L by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI6C1202L
PI6C1202L CAD Models
PI6C1202L Part Data Attributes
|
PI6C1202L
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C1202L
Pericom Semiconductor Corporation
Clock Generator, 120MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 120 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PI6C1202L
This table gives cross-reference parts and alternative options found for PI6C1202L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C1202L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2071ASXC-XXXT | Clock Generator, 130MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | PI6C1202L vs CY2071ASXC-XXXT |
CY2907SI-XXX | Clock Generator, 130MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Cypress Semiconductor | PI6C1202L vs CY2907SI-XXX |
CY2907SC-XXX | Clock Generator, 130MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Cypress Semiconductor | PI6C1202L vs CY2907SC-XXX |
CY2907SI-XXXT | Clock Generator, 130MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Cypress Semiconductor | PI6C1202L vs CY2907SI-XXXT |
ST49C101ACP8-06 | Clock Generator, 120MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Exar Corporation | PI6C1202L vs ST49C101ACP8-06 |
CY2037-3WAF | Clock Generator, 133MHz, CMOS, WAFER-11 | Cypress Semiconductor | PI6C1202L vs CY2037-3WAF |
CY2037-2WAF | Clock Generator, 133MHz, CMOS, WAFER-11 | Rochester Electronics LLC | PI6C1202L vs CY2037-2WAF |
CY2037-3WAF-IL | Clock Generator, 133MHz, CMOS, WAFER-11 | Cypress Semiconductor | PI6C1202L vs CY2037-3WAF-IL |