Part Details for PI6C10804WEX by Pericom Semiconductor Corporation
Overview of PI6C10804WEX by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C10804WEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 1242 |
|
RFQ | ||
|
Sense Electronic Company Limited | SO8 | 2172 |
|
RFQ |
Part Details for PI6C10804WEX
PI6C10804WEX CAD Models
PI6C10804WEX Part Data Attributes:
|
PI6C10804WEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C10804WEX
Pericom Semiconductor Corporation
Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.153 INCH, GREEN, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.153 INCH, GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5V SUPPLY | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.07 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.885 mm | |
fmax-Min | 250 MHz |
Alternate Parts for PI6C10804WEX
This table gives cross-reference parts and alternative options found for PI6C10804WEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C10804WEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCK2002PLPW-T | IC LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 3.10 X 4.40 MM, PLASTIC, SOT-530-1, TSSOP-8, Clock Driver | NXP Semiconductors | PI6C10804WEX vs PCK2002PLPW-T |
PI6CV304LEX | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 X 3 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TSSOP-8 | Pericom Semiconductor Corporation | PI6C10804WEX vs PI6CV304LEX |
ICS621MT | Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | PI6C10804WEX vs ICS621MT |
551MIT | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | PI6C10804WEX vs 551MIT |
8304AM-01LFT | SOIC-8, Reel | Integrated Device Technology Inc | PI6C10804WEX vs 8304AM-01LFT |
PI6C2404A-1WEX | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, GREEN, SOIC-8 | Pericom Semiconductor Corporation | PI6C10804WEX vs PI6C2404A-1WEX |
5V50017DCG8 | PLL Based Clock Driver, 5V Series, 0 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | PI6C10804WEX vs 5V50017DCG8 |
ICS2304NZG-1T | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 | Integrated Device Technology Inc | PI6C10804WEX vs ICS2304NZG-1T |
MK2304S-2T | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | PI6C10804WEX vs MK2304S-2T |
ICS8304AMILF | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | PI6C10804WEX vs ICS8304AMILF |