There are no models available for this part yet.
Overview of PI5L200WE by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for PI5L200WE by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PI5L200WE-ND
|
DigiKey | IC ETHERNET SWITCH QUAD 16SOIC Min Qty: 48 Lead time: 40 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2765 | Buy Now | |
DISTI #
PI5L200WE
|
Avnet Americas | Analog Multiplexer Quad 2:1 16-Pin SOIC - Rail/Tube (Alt: PI5L200WE) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$1.2382 | Buy Now | |
DISTI #
PI5L200WE
|
Avnet Silica | Analog Multiplexer Quad 2:1 16-Pin SOIC (Alt: PI5L200WE) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PI5L200WE by Diodes Incorporated
Part Data Attributes for PI5L200WE by Diodes Incorporated
PI5L200WE
Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
40 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
ALSO OPERATES FROM 4.5V TO 5.5V SUPPLY VOLTAGE
|
Family
|
5L
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Logic IC Type
|
MULTIPLEXER AND DEMUX/DECODER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
3.63 V
|
Supply Voltage-Min (Vsup)
|
2.97 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.885 mm
|
Want to compare parts?
-
PI5L200WEDiodes IncorporatedMultiplexer And Demux/Decoder, 5L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16VS
-
Alternate Parts for PI5L200WE
This table gives cross-reference parts and alternative options found for PI5L200WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5L200WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5L200QE | Multiplexer And Demux/Decoder, 5L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | PI5L200WE vs PI5L200QE |
PI5L200QEX | Multiplexer And Demux/Decoder, 5L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | PI5L200WE vs PI5L200QEX |
PI5L100QE | Multiplexer And Demux/Decoder, 5L Series, 1-Func, 8 Line Input, 4 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Diodes Incorporated | PI5L200WE vs PI5L100QE |
PI5L200LX | Multiplexer And Demux/Decoder, 5L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | PI5L200WE vs PI5L200LX |
PI5L200WEX | Multiplexer And Demux/Decoder, 5L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | PI5L200WE vs PI5L200WEX |
PI5L200LEX | Multiplexer And Demux/Decoder, 5L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | PI5L200WE vs PI5L200LEX |
PI5L200QEX | Multiplexer And Demux/Decoder, 5L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, QSOP-16 | Diodes Incorporated | PI5L200WE vs PI5L200QEX |
PI5L200QE | Multiplexer And Demux/Decoder, 5L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, QSOP-16 | Diodes Incorporated | PI5L200WE vs PI5L200QE |
PI5L200LEX | Multiplexer And Demux/Decoder, 5L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TSSOP-16 | Diodes Incorporated | PI5L200WE vs PI5L200LEX |
Related Parts for PI5L200WE
-
PI5C34X2245BEBus Driver/Transceivers
-
PI5L200WMultiplexer/Demultiplexers
-
TMS320F28377DZWTQMicrocontrollers
-
LTC3125EDCB#TRMPBFSwitching Regulator or Controllers
-
PJ4L40_R1_00001Rectifier Diodes
-
M39014/22-0351Fixed Capacitors
-
PI49FCT3805CHEClock Drivers
-
PI5PD2051BTAEXPower Management Circuits
-
CRCW080510R0FKEAHPFixed Resistors