Part Details for PI5C3384Q by Pericom Semiconductor Corporation
Overview of PI5C3384Q by Pericom Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C3384Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 2589 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | BUS Switch, 24 Pin, Plastic, SSOP | 1864 |
|
$0.5940 / $2.1600 | Buy Now |
|
Quest Components | BUS Switch, 24 Pin, Plastic, SSOP | 828 |
|
$0.6750 / $1.3500 | Buy Now |
|
Quest Components | BUS Switch, 24 Pin, Plastic, SSOP | 263 |
|
$1.0800 / $2.1600 | Buy Now |
|
Quest Components | BUS Switch, 24 Pin, Plastic, SSOP | 199 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for PI5C3384Q
PI5C3384Q CAD Models
PI5C3384Q Part Data Attributes
|
PI5C3384Q
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3384Q
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI5C3384Q
This table gives cross-reference parts and alternative options found for PI5C3384Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3384Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3384QEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | PI5C3384Q vs PI5C3384QEX |
IDTQS3L384QG | Bus Driver, 3L Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | PI5C3384Q vs IDTQS3L384QG |
SN74CBT3384ADBQ | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 | Texas Instruments | PI5C3384Q vs SN74CBT3384ADBQ |
SN74CBTD3384DBLE | 10-Bit FET Bus Switches With Level Shifting 24-SSOP -40 to 85 | Texas Instruments | PI5C3384Q vs SN74CBTD3384DBLE |
935270731118 | 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT-556-1, QSOP-24 | NXP Semiconductors | PI5C3384Q vs 935270731118 |
FST3384QSC | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, MO-137, QSOP-24 | Rochester Electronics LLC | PI5C3384Q vs FST3384QSC |
PI5C3384QE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | PI5C3384Q vs PI5C3384QE |
PI5C3384C2QX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | PI5C3384Q vs PI5C3384C2QX |
SN74CBT3384ADBQRE4 | CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 | Texas Instruments | PI5C3384Q vs SN74CBT3384ADBQRE4 |
SN74CBTD3384DBR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SSOP -40 to 85 | Texas Instruments | PI5C3384Q vs SN74CBTD3384DBR |