Part Details for PI5C3305LE by Pericom Semiconductor Corporation
Overview of PI5C3305LE by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C3305LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Digital Bus Switch ICs 2Bit Bus Switch 2-Port RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.5000 / $0.5900 | Buy Now |
Part Details for PI5C3305LE
PI5C3305LE CAD Models
PI5C3305LE Part Data Attributes:
|
PI5C3305LE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3305LE
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, GREEN, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for PI5C3305LE
This table gives cross-reference parts and alternative options found for PI5C3305LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3305LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3305UEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.118 INCH, GREEN, PLASTIC, MSOP-8 | Pericom Semiconductor Corporation | PI5C3305LE vs PI5C3305UEX |
74CBT3305CDGKRG4 | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | PI5C3305LE vs 74CBT3305CDGKRG4 |
PI5C3305UX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 | Pericom Semiconductor Corporation | PI5C3305LE vs PI5C3305UX |
PI5C3305LEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, PLASTIC, TSSOP-8 | Pericom Semiconductor Corporation | PI5C3305LE vs PI5C3305LEX |
PI5C3305UE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 | Diodes Incorporated | PI5C3305LE vs PI5C3305UE |
PI5C3305UEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.118 INCH, GREEN, PLASTIC, MSOP-8 | Diodes Incorporated | PI5C3305LE vs PI5C3305UEX |
PI5C3305U | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 | Pericom Semiconductor Corporation | PI5C3305LE vs PI5C3305U |