Part Details for PI5C3253WE by Pericom Semiconductor Corporation
Overview of PI5C3253WE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C3253WE
PI5C3253WE CAD Models
PI5C3253WE Part Data Attributes
|
PI5C3253WE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3253WE
Pericom Semiconductor Corporation
Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MS-012D/AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE MUX/DMUX SWITCH; MAX RON = 15 OHM @ VIN 2.4V & ION = 15MA | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.885 mm |
Alternate Parts for PI5C3253WE
This table gives cross-reference parts and alternative options found for PI5C3253WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3253WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3253WEX | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MS-012D/AC, SOIC-16 | Diodes Incorporated | PI5C3253WE vs PI5C3253WEX |
PI5C3253WE | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MS-012D/AC, SOIC-16 | Diodes Incorporated | PI5C3253WE vs PI5C3253WE |
QS3253S1G8 | High-Speed CMOS QuickSwitch Dual 4:1 Mux/Demux, SOIC0/Reel | Renesas Electronics Corporation | PI5C3253WE vs QS3253S1G8 |
PI5C3253WX | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | PI5C3253WE vs PI5C3253WX |
PI5C3253W | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | PI5C3253WE vs PI5C3253W |
QS3253S1 | Multiplexer And Demux/Decoder, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | PI5C3253WE vs QS3253S1 |
QS3253S1G | High-Speed CMOS QuickSwitch Dual 4:1 Mux/Demux, SOIC48/Tube | Renesas Electronics Corporation | PI5C3253WE vs QS3253S1G |
QS3253S18 | Bus Driver/Transceiver, CMOS, PDSO16 | Integrated Device Technology Inc | PI5C3253WE vs QS3253S18 |