Part Details for PI5C3125W by Pericom Semiconductor Corporation
Results Overview of PI5C3125W by Pericom Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI5C3125W Information
PI5C3125W by Pericom Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PI5C3125W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 471 |
|
RFQ | ||
|
Bristol Electronics | 137 |
|
RFQ | ||
|
Quest Components | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14 | 611 |
|
$0.6400 / $1.6000 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14 | 482 |
|
$0.4000 / $0.9600 | Buy Now |
Part Details for PI5C3125W
PI5C3125W CAD Models
PI5C3125W Part Data Attributes
|
PI5C3125W
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3125W
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.885 mm |
Alternate Parts for PI5C3125W
This table gives cross-reference parts and alternative options found for PI5C3125W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3125W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FST3125MX | onsemi | Check for Price | 4-Bit Bus Switch, 2500-REEL | PI5C3125W vs FST3125MX |
SN74CBT3125DR | Texas Instruments | $0.2296 | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-SOIC -40 to 85 | PI5C3125W vs SN74CBT3125DR |
SN74CBT3125CDRE4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | PI5C3125W vs SN74CBT3125CDRE4 |
SN74CBT3125D | Texas Instruments | $0.3607 | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-SOIC -40 to 85 | PI5C3125W vs SN74CBT3125D |
FSTU3125M | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | PI5C3125W vs FSTU3125M |
IDTQS3125S1G | Integrated Device Technology Inc | Check for Price | Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, SOIC-14 | PI5C3125W vs IDTQS3125S1G |