Part Details for PI5C3125CL by Pericom Semiconductor Corporation
Overview of PI5C3125CL by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C3125CL
PI5C3125CL CAD Models
PI5C3125CL Part Data Attributes
|
PI5C3125CL
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3125CL
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PI5C3125CL
This table gives cross-reference parts and alternative options found for PI5C3125CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3125CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT16244DLG4 | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | PI5C3125CL vs 74ACT16244DLG4 |
74ACT16244SSCX | Bus Driver, ACT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | PI5C3125CL vs 74ACT16244SSCX |
74ACT16244DL | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | PI5C3125CL vs 74ACT16244DL |
74ACT16244DL-T | IC ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | PI5C3125CL vs 74ACT16244DL-T |
74ACT16244DL | IC ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | PI5C3125CL vs 74ACT16244DL |
74ACTQ16244SSC | Bus Driver, ACT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | PI5C3125CL vs 74ACTQ16244SSC |
74ACTQ16244SSCX | Bus Driver, ACT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | PI5C3125CL vs 74ACTQ16244SSCX |
SN74ACT16244DLR | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP-48 | Texas Instruments | PI5C3125CL vs SN74ACT16244DLR |
74ACT16244SSC | Bus Driver, ACT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | PI5C3125CL vs 74ACT16244SSC |
74ACTQ16244SSC | Bus Driver, ACT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | PI5C3125CL vs 74ACTQ16244SSC |