Datasheets
PI5C16210AE by: Pericom Semiconductor Corporation

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48

Part Details for PI5C16210AE by Pericom Semiconductor Corporation

Overview of PI5C16210AE by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PI5C16210AE

PI5C16210AE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PI5C16210AE Part Data Attributes

PI5C16210AE Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PI5C16210AE Pericom Semiconductor Corporation Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G48
JESD-609 Code e3
Length 12.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 10
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.25 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 6.1 mm

Alternate Parts for PI5C16210AE

This table gives cross-reference parts and alternative options found for PI5C16210AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C16210AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT74FST163210PA8 Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, PDSO48, TSSOP-48 Integrated Device Technology Inc PI5C16210AE vs IDT74FST163210PA8
CBTD16210DGG,512 CBTD16210 - 20-bit level shifting bus switch with 10-bit output enables TSSOP 48-Pin NXP Semiconductors PI5C16210AE vs CBTD16210DGG,512
SN74CBT16210DGGR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch configurable with 1 or 2 control inputs 48-TSSOP -40 to 85 Texas Instruments PI5C16210AE vs SN74CBT16210DGGR
SN74CBT16210CDGGE4 CBT/FST/QS/5C/B SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Texas Instruments PI5C16210AE vs SN74CBT16210CDGGE4
FST16210MTDX CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC PI5C16210AE vs FST16210MTDX
CBTD16210DGG-T IC CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors PI5C16210AE vs CBTD16210DGG-T
CBTD16210DGG,518 CBTD16210 - 20-bit level shifting bus switch with 10-bit output enables TSSOP 48-Pin NXP Semiconductors PI5C16210AE vs CBTD16210DGG,518
CBT16210DGG,512 CBT16210 - 20-bit bus switch with 10-bit output enables TSSOP 48-Pin NXP Semiconductors PI5C16210AE vs CBT16210DGG,512
CBTD16210DGG-T Bus Driver Nexperia PI5C16210AE vs CBTD16210DGG-T
SN74CBT16210CDGG IC CBT/FST/QS/5C/B SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48, Bus Driver/Transceiver Texas Instruments PI5C16210AE vs SN74CBT16210CDGG
Part Number Description Manufacturer Compare
IDT74FST163210PA8 Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, PDSO48, TSSOP-48 Integrated Device Technology Inc PI5C16210AE vs IDT74FST163210PA8
SN74CBT16210DGGR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch configurable with 1 or 2 control inputs 48-TSSOP -40 to 85 Texas Instruments PI5C16210AE vs SN74CBT16210DGGR
FST16210MTDX CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC PI5C16210AE vs FST16210MTDX
CBTD16210DGG,512 CBTD16210 - 20-bit level shifting bus switch with 10-bit output enables TSSOP 48-Pin NXP Semiconductors PI5C16210AE vs CBTD16210DGG,512
HD74CBT16210T Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, PDSO48, TSSOP-48 Hitachi Ltd PI5C16210AE vs HD74CBT16210T
FST16210MTDX_NL Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation PI5C16210AE vs FST16210MTDX_NL
SN74CBT16210DGGE4 CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments PI5C16210AE vs SN74CBT16210DGGE4
CBTD16210DGG-T IC CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors PI5C16210AE vs CBTD16210DGG-T
CBTD16210DGG,518 CBTD16210 - 20-bit level shifting bus switch with 10-bit output enables TSSOP 48-Pin NXP Semiconductors PI5C16210AE vs CBTD16210DGG,518
SN74CBT16210CDGG IC CBT/FST/QS/5C/B SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48, Bus Driver/Transceiver Texas Instruments PI5C16210AE vs SN74CBT16210CDGG

PI5C16210AE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI5C16210AE by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI5C16210AE by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI5C16210AE would you like to use for your alert(s)?
  • Please alert me when PI5C16210AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI5C16210AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI5C16210AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI5C16210AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI5C16210AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI5C16210AE by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: