-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI5A3167CTAEX-ND
|
DigiKey | IC SW SPST-NCX1 1.2OHM SOT23-5 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.1062 / $0.1083 | Buy Now |
DISTI #
729-PI5A3167CTAEX
|
Mouser Electronics | Analog Switch ICs Analog Switch 3V-5V SOT25 T&R 3K RoHS: Compliant | 2665 |
|
$0.1220 / $0.4900 | Buy Now |
DISTI #
PI5A3167CTAEX
|
Avnet Silica | (Alt: PI5A3167CTAEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI5A3167CTAEX
Diodes Incorporated
Buy Now
|
Compare Parts:
PI5A3167CTAEX
Diodes Incorporated
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SPST | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |