Signal Circuits
PI5A124TX
Pericom Semiconductor Corporation
Description: SPST, 1 Func, 1 Channel, CMOS, PDSO6, 0.065 INCH, PLASTIC, SOT-23, 6 PIN

Overview of PI5A124TX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for PI5A124TX by Pericom Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 5 730
  • 5 $1.1250
  • 19 $0.7313
  • 70 $0.4219
  • 239 $0.3600
  • 515 $0.3150
$0.3150 / $1.1250 Buy Now
Quest Components Analog Switch, Single, SPDT, 6 Pin, Plastic, TSOP 584
  • 1 $1.5000
  • 81 $0.4500
  • 445 $0.3900
$0.3900 / $1.5000 Buy Now

CAD Models for PI5A124TX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI5A124TX by Pericom Semiconductor Corporation

PI5A124TX
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
LSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
On-state Resistance Match-Nom
1 Ω
On-state Resistance-Max (Ron)
18 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Switch-off Time-Max
20 ns
Switch-on Time-Max
40 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. PI5A124TX
    Pericom Semiconductor Corporation
    SPST, 1 Func, 1 Channel, CMOS, PDSO6, 0.065 INCH, PLASTIC, SOT-23, 6 PIN
    VS

Alternate Parts for PI5A124TX

This table gives cross-reference parts and alternative options found for PI5A124TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5A124TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI5A124TEX SPST, 1 Func, 1 Channel, CMOS, PDSO6, 0.065 INCH, GREEN, PLASTIC, SOT-23, 6 PIN Diodes Incorporated PI5A124TX vs PI5A124TEX
PI5A124TEX SPST, 1 Func, 1 Channel, CMOS, PDSO6, 0.065 INCH, GREEN, PLASTIC, SOT-23, 6 PIN Pericom Semiconductor Corporation PI5A124TX vs PI5A124TEX
Part Number Description Manufacturer Compare
MAX4544CUA+ SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products PI5A124TX vs MAX4544CUA+
MAX4503ESA+ SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products PI5A124TX vs MAX4503ESA+
MAX4503CSA SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products PI5A124TX vs MAX4503CSA
MAX4544EUA SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MSOP-8 Maxim Integrated Products PI5A124TX vs MAX4544EUA
ISL84544IHZ-T DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, LEAD FREE, PLASTIC, SC-74, SOT-23, 6 PIN Rochester Electronics LLC PI5A124TX vs ISL84544IHZ-T
MAX319C/D SPDT, 1 Func, 1 Channel, CMOS, DIE-9 Maxim Integrated Products PI5A124TX vs MAX319C/D
MAX4503ESA SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products PI5A124TX vs MAX4503ESA
MAX4544EUA-T SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MSOP-8 Maxim Integrated Products PI5A124TX vs MAX4544EUA-T
MAX4544CUA+T Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-MINI_SO-N/A, 8 Pins, 0 to 70C Analog Devices Inc PI5A124TX vs MAX4544CUA+T
MAX4544EUA+ SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products PI5A124TX vs MAX4544EUA+

Related Parts for PI5A124TX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI5A124TX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI5A124TX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI5A124TX would you like to use for your alert(s)?
  • Please alert me when PI5A124TX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI5A124TX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI5A124TX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI5A124TX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI5A124TX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI5A124TX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: