PI4ULS5V202Q1UEX
Description: Bus Transceiver,

Overview of PI4ULS5V202Q1UEX by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage

Price & Stock for PI4ULS5V202Q1UEX by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK3670
Newark Bidir Volt Lvl Translator, -40To125Deg C |Diodes Inc. PI4ULS5V202Q1UEX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.1000
  • 10 $0.9880
  • 25 $0.9380
  • 50 $0.8550
  • 100 $0.7710
  • 250 $0.7200
  • 500 $0.6360
  • 1,000 $0.5020
$0.5020 / $1.1000 Buy Now
DISTI # 31-PI4ULS5V202Q1UEXCT-ND
DigiKey IC TRANSLTR BIDIRECTIONAL 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 552
In Stock
  • 1 $1.0600
  • 10 $0.9500
  • 25 $0.9020
  • 100 $0.7410
  • 250 $0.6927
  • 500 $0.6122
  • 1,000 $0.4833
  • 2,500 $0.4511
  • 5,000 $0.4285
  • 12,500 $0.4124
  • 25,000 $0.3995
$0.3995 / $1.0600 Buy Now
DISTI # PI4ULS5V202Q1UEX
Avnet Americas Automotive Qualified 2-Bit Bi-directional Level Shifter with Automatic Sensing 8-Pin MSOP T/R - Tape and Reel (Alt: PI4ULS5V202Q1UEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 107500 Factory Stock
  • 2,500 $0.4673
  • 5,000 $0.4506
  • 10,000 $0.4370
  • 15,000 $0.4243
  • 20,000 $0.4083
  • 25,000 $0.4019
  • 250,000 $0.3956
$0.3956 / $0.4673 Buy Now
DISTI # 729-PI4ULS5V202Q1UEX
Mouser Electronics Translation - Voltage Levels ULS MSOP-8 T&R 2.5K RoHS: Compliant 1988
  • 1 $1.0600
  • 10 $0.9500
  • 100 $0.7410
  • 500 $0.6120
  • 1,000 $0.4830
  • 2,500 $0.4510
  • 5,000 $0.4280
  • 10,000 $0.4120
$0.4120 / $1.0600 Buy Now
DISTI # PI4ULS5V202Q1UEX
Avnet Silica (Alt: PI4ULS5V202Q1UEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for PI4ULS5V202Q1UEX by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PI4ULS5V202Q1UEX by Diodes Incorporated

PI4ULS5V202Q1UEX
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
MSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Control Type
ENABLE HIGH
Count Direction
BIDIRECTIONAL
Family
4ULS
JESD-30 Code
R-PDSO-G8
Length
3 mm
Load Capacitance (CL)
15 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
2
Number of Functions
1
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
300 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. PI4ULS5V202Q1UEX
    Diodes Incorporated
    Bus Transceiver,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI4ULS5V202Q1UEX by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI4ULS5V202Q1UEX by Diodes Incorporated

  • Please alert me when PI4ULS5V202Q1UEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI4ULS5V202Q1UEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI4ULS5V202Q1UEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI4ULS5V202Q1UEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI4ULS5V202Q1UEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI4ULS5V202Q1UEX by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: