-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3WVR646GEEXDICT-ND
|
DigiKey | ANALOG SWITCH 3V-5V U-WLB2424-36 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9615 In Stock |
|
$0.5457 / $2.1000 | Buy Now |
DISTI #
PI3WVR646GEEX
|
Avnet Americas | MIPI 4-Data Lane Switch 2:1 10-Ch 2.5Gbps SPDT 1.5 to 5V 36-Pin CSP T/R - Tape and Reel (Alt: PI3WVR646GEEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 834000 Factory Stock |
|
$0.5191 | Buy Now |
DISTI #
729-PI3WVR646GEEX
|
Mouser Electronics | Analog Switch ICs Analog Switch 3V-5V RoHS: Compliant | 3106 |
|
$0.6180 / $1.7100 | Buy Now |
|
LCSC | 6 10 SPDT(SPDT) CSP-36(2.4x2.4) Analog Switches Multiplexers ROHS | 10 |
|
$1.6801 / $1.7872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI3WVR646GEEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3WVR646GEEX
Diodes Incorporated
Consumer Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | CSP-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XBGA-B36 | |
Length | 2.44 mm | |
Number of Channels | 1 | |
Number of Functions | 10 | |
Number of Terminals | 36 | |
Off-state Isolation-Nom | 26 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 9 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Equivalence Code | BGA36,6X6,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.54 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 800 ns | |
Switch-on Time-Max | 1100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.44 mm |