Part Details for PI3WVR2646GHEX by Diodes Incorporated
Overview of PI3WVR2646GHEX by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for PI3WVR2646GHEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI3WVR2646GHEXCT-ND
|
DigiKey | MIPI SWITCH X1-WLB2121-36 T&R 3K Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25 In Stock |
|
$0.5087 / $1.9900 | Buy Now |
DISTI #
PI3WVR2646GHEX
|
Avnet Americas | Analog Switch 10 SPDT 36-Pin WLCSP T/R - Tape and Reel (Alt: PI3WVR2646GHEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.4806 | Buy Now |
DISTI #
621-PI3WVR2646GHEX
|
Mouser Electronics | Analog Switch ICs MIPI Switch X1-WLB2121-36 T&R 3K RoHS: Compliant | 10 |
|
$0.5770 / $1.9900 | Buy Now |
Part Details for PI3WVR2646GHEX
PI3WVR2646GHEX CAD Models
PI3WVR2646GHEX Part Data Attributes
|
PI3WVR2646GHEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3WVR2646GHEX
Diodes Incorporated
SPDT,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SPDT |