Part Details for PI3VDP612-AZFE by Pericom Semiconductor Corporation
Overview of PI3VDP612-AZFE by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for PI3VDP612-AZFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 4-Lane DisplayPort Rev 1.1a Compliant Switch with Triple Control Logic for Fast Switching | 7360 |
|
RFQ |
Part Details for PI3VDP612-AZFE
PI3VDP612-AZFE CAD Models
PI3VDP612-AZFE Part Data Attributes
|
PI3VDP612-AZFE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3VDP612-AZFE
Pericom Semiconductor Corporation
SPST, 1 Func, 1 Channel, GREEN, TQFN-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Off-state Isolation-Nom | 26 dB | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |