Part Details for PI3VDP1431ZLSEX by Diodes Incorporated
Overview of PI3VDP1431ZLSEX by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PI3VDP1431ZLSEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI3VDP1431ZLSEXCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 32TQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3450 In Stock |
|
$0.7613 / $1.8000 | Buy Now |
DISTI #
PI3VDP1431ZLSEX
|
Avnet Americas | HDMI1.4 REDRIVER/ZLS-32, HDMI1.4 REDRIVER - Tape and Reel (Alt: PI3VDP1431ZLSEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 14000 Factory Stock |
|
$0.7477 / $0.8834 | Buy Now |
DISTI #
729-PI3VDP1431ZLSEX
|
Mouser Electronics | Video ICs HDMI1.4 Redriver ZLS-32 RoHS: Compliant | 0 |
|
$0.8620 / $1.8000 | Order Now |
DISTI #
PI3VDP1431ZLSEX
|
Avnet Asia | HDMI1.4 REDRIVER/ZLS-32, HDMI1.4 REDRIVER (Alt: PI3VDP1431ZLSEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC INTERFACE SPECIALIZED 32TQFN | 2120 |
|
RFQ |
Part Details for PI3VDP1431ZLSEX
PI3VDP1431ZLSEX CAD Models
PI3VDP1431ZLSEX Part Data Attributes
|
PI3VDP1431ZLSEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3VDP1431ZLSEX
Diodes Incorporated
Consumer Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XQCC-N32 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.89 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |