There are no models available for this part yet.
Overview of PI3USB40AE by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for PI3USB40AE by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PI3USB40AE-2017
|
Avnet Americas | Analog Multiplexer Quad 2:1 48-Pin TSSOP - Rail/Tube (Alt: PI3USB40AE-2017) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$1.6749 | Buy Now |
CAD Models for PI3USB40AE by Diodes Incorporated
Part Data Attributes for PI3USB40AE by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
0.240 INCH, GREEN, PLASTIC, TSSOP-48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
40 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Family
|
USB
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e3
|
Length
|
12.5 mm
|
Logic IC Type
|
MULTIPLEXER AND DEMUX/DECODER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inputs
|
8
|
Number of Outputs
|
16
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.63 V
|
Supply Voltage-Min (Vsup)
|
2.97 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
6.1 mm
|
Alternate Parts for PI3USB40AE
This table gives cross-reference parts and alternative options found for PI3USB40AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3USB40AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3USB102ZMEX | Multiplexer And Demux/Decoder, USB Series, 1-Func, 2 Line Input, 4 Line Output, True Output, 1.40 X 1.80 MM, 0.50 MM HEIGHT, GREEN, MO-220, TQFN-10 | Diodes Incorporated | PI3USB40AE vs PI3USB102ZMEX |
Related Parts for PI3USB40AE
-
PI3VT32X245BEBus Driver/Transceivers
-
PI3PCIE2415ZHEXMultiplexer/Demultiplexers
-
PI3302-20-LGIZSwitching Regulator or Controllers
-
PHP101NQ03LTPower Field-Effect Transistors
-
PI49FCT3807ASEXClock Drivers
-
PI90LV031ALELine Driver or Receivers
-
PI3A2268ZMEXMultiplexers or Switches
-
PA08MOperational Amplifiers
-
PD70210ALILQ-TROther Analog ICs