Part Details for PI3USB14-ALE by Pericom Semiconductor Corporation
Overview of PI3USB14-ALE by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3USB14-ALE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$0.9340 | Buy Now |
Part Details for PI3USB14-ALE
PI3USB14-ALE CAD Models
PI3USB14-ALE Part Data Attributes
|
PI3USB14-ALE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3USB14-ALE
Pericom Semiconductor Corporation
Multiplexer And Demux/Decoder, 2-Func, 4 Line Input, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 0.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for PI3USB14-ALE
This table gives cross-reference parts and alternative options found for PI3USB14-ALE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3USB14-ALE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3USB14L | Multiplexer And Demux/Decoder, USB Series, 2-Func, 1 Line Input, 4 Line Output, True Output, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | PI3USB14-ALE vs PI3USB14L |
PI3USB102ZMEX | Multiplexer And Demux/Decoder, USB Series, 1-Func, 2 Line Input, 4 Line Output, True Output, 1.40 X 1.80 MM, 0.50 MM HEIGHT, GREEN, MO-220, TQFN-10 | Diodes Incorporated | PI3USB14-ALE vs PI3USB102ZMEX |
PI3USB10ZEE | Multiplexer And Demux/Decoder, USB Series, 1-Func, 2 Line Input, 4 Line Output, True Output, CMOS, GREEN, TDFN-12 | Diodes Incorporated | PI3USB14-ALE vs PI3USB10ZEE |
PI3USB40AE | Multiplexer And Demux/Decoder, USB Series, 1-Func, 8 Line Input, 16 Line Output, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Diodes Incorporated | PI3USB14-ALE vs PI3USB40AE |
PI3USB10LP-AZLE | Multiplexer And Demux/Decoder, USB Series, 1-Func, 2 Line Input, 4 Line Output, True Output, CMOS, 1.30 X 1.60 MM, GREEN, TQFN-10 | Diodes Incorporated | PI3USB14-ALE vs PI3USB10LP-AZLE |
PI3USB14QE | Multiplexer And Demux/Decoder, USB Series, 2-Func, 1 Line Input, 4 Line Output, True Output, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | PI3USB14-ALE vs PI3USB14QE |
PI3USB40A | Multiplexer And Demux/Decoder, USB Series, 1-Func, 8 Line Input, 16 Line Output, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | PI3USB14-ALE vs PI3USB40A |
PI3USB10MZEEX | Multiplexer And Demux/Decoder, USB Series, 1-Func, 2 Line Input, 4 Line Output, True Output, 3 X 3.50 MM, GREEN, TDFN-12 | Diodes Incorporated | PI3USB14-ALE vs PI3USB10MZEEX |
PI3USB10LP-AZLEX | Multiplexer And Demux/Decoder, USB Series, 1-Func, 2 Line Input, 4 Line Output, True Output, CMOS, 1.30 X 1.60 MM, GREEN, TQFN-10 | Pericom Semiconductor Corporation | PI3USB14-ALE vs PI3USB10LP-AZLEX |
PI3USB10LP-AZME | Multiplexer And Demux/Decoder, USB Series, 1-Func, 2 Line Input, 4 Line Output, True Output, CMOS, 1.40 X 1.80 MM, GREEN, UQFN-10 | Pericom Semiconductor Corporation | PI3USB14-ALE vs PI3USB10LP-AZME |