Part Details for PI3USB10LP-BEZMEX by Diodes Incorporated
Overview of PI3USB10LP-BEZMEX by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PI3USB10LP-BEZMEX
PI3USB10LP-BEZMEX CAD Models
PI3USB10LP-BEZMEX Part Data Attributes:
|
PI3USB10LP-BEZMEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3USB10LP-BEZMEX
Diodes Incorporated
Multiplexer And Demux/Decoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |