Part Details for PI3USB102ZLE by Pericom Semiconductor Corporation
Overview of PI3USB102ZLE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI3USB102ZLE
PI3USB102ZLE CAD Models
PI3USB102ZLE Part Data Attributes
|
PI3USB102ZLE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3USB102ZLE
Pericom Semiconductor Corporation
Multiplexer And Demux/Decoder, USB Series, 1-Func, 2 Line Input, 4 Line Output, True Output, CMOS, 1.30 X 1.60 MM, 0.75 MM HEIGHT, GREEN, MO-220, TQFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | USB | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.05X.06,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.4 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.3 mm |
Alternate Parts for PI3USB102ZLE
This table gives cross-reference parts and alternative options found for PI3USB102ZLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3USB102ZLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3USB10LP-AZLE | Multiplexer And Demux/Decoder, USB Series, 1-Func, 2 Line Input, 4 Line Output, True Output, CMOS, 1.30 X 1.60 MM, GREEN, TQFN-10 | Pericom Semiconductor Corporation | PI3USB102ZLE vs PI3USB10LP-AZLE |