-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Multiplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3615
|
Newark | Pcie Mux/Demux Switch, -40 To 85Deg C |Diodes Inc. PI3PCIE3415AZHEX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3600 / $2.7600 | Buy Now |
DISTI #
PI3PCIE3415AZHEX-ND
|
DigiKey | IC INTERFACE SPECIALIZED 42TQFN Min Qty: 3500 Lead time: 8 Weeks Container: Tape & Reel (TR) |
3500 In Stock |
|
$1.1817 / $1.2271 | Buy Now |
DISTI #
PI3PCIE3415AZHEX
|
Avnet Americas | PCIe Switch V-QFN3590-42 T&R 3.5K - Tape and Reel (Alt: PI3PCIE3415AZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 24500 Factory Stock |
|
$1.1160 / $1.3185 | Buy Now |
DISTI #
729-PI3PCIE3415AZHEX
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers PCIe Switch V-QFN3590-42 T&R 3.5K RoHS: Compliant | 5730 |
|
$1.2200 / $2.6900 | Buy Now |
DISTI #
PI3PCIE3415AZHEX
|
Avnet Asia | PCIe Switch V-QFN3590-42 T&R 3.5K (Alt: PI3PCIE3415AZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PI3PCIE3415AZHEX
|
Avnet Silica | PCIe Switch V-QFN3590-42 T&R 3.5K (Alt: PI3PCIE3415AZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI3PCIE3415AZHEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3PCIE3415AZHEX
Diodes Incorporated
Differential Multiplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TQFN-42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-XQCC-N42 | |
Length | 9 mm | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 42 | |
Off-state Isolation-Nom | 19 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.84 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 25 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for PI3PCIE3415AZHEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3PCIE3415AZHEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3PCIE3415ZHE | Differential Multiplexer, GREEN, MO-220, TQFN-42 | Diodes Incorporated | PI3PCIE3415AZHEX vs PI3PCIE3415ZHE |
PI3PCIE3415ZHEX | Differential Multiplexer, GREEN, MO-220, TQFN-42 | Diodes Incorporated | PI3PCIE3415AZHEX vs PI3PCIE3415ZHEX |
PI3PCIE3415AZHE+DRX | Differential Multiplexer, | Diodes Incorporated | PI3PCIE3415AZHEX vs PI3PCIE3415AZHE+DRX |