Telecommunication Circuits
PI3PCIE3242ZLEX
Diodes Incorporated
Description: Telecom Circuit, 1-Func, TQFN-30

Overview of PI3PCIE3242ZLEX by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Financial Technology (Fintech) Energy and Power Systems Transportation and Logistics Electronic Manufacturing Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

CAD Models for PI3PCIE3242ZLEX by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI3PCIE3242ZLEX by Diodes Incorporated

PI3PCIE3242ZLEX
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
JESD-30 Code
R-XQCC-N30
Length
4.5 mm
Number of Functions
1
Number of Terminals
30
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. PI3PCIE3242ZLEX
    Diodes Incorporated
    Telecom Circuit, 1-Func, TQFN-30
    VS

Related Parts for PI3PCIE3242ZLEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3PCIE3242ZLEX by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3PCIE3242ZLEX by Diodes Incorporated

Select Manufacturer
Which Manufacturer of PI3PCIE3242ZLEX would you like to use for your alert(s)?
  • Please alert me when PI3PCIE3242ZLEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI3PCIE3242ZLEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3PCIE3242ZLEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI3PCIE3242ZLEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3PCIE3242ZLEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3PCIE3242ZLEX by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: