-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI3PCIE3242AZLEX by Diodes Incorporated is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3613
|
Newark | Pcie Redriver/Equalizer, 3.6V, Tqfn-30, Pci Ic Type:Pcie Switch, Pci Express Base Spec:Pcie 3.0, ... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2100 / $3.4500 | Buy Now |
DISTI #
PI3PCIE3242AZLEXDICT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 30TQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38576 In Stock |
|
$1.0250 / $3.3700 | Buy Now |
DISTI #
PI3PCIE3242AZLEX
|
Avnet Americas | PCIe Switch, PCIe 3.0, 3 V to 3.6 V Supply, -40 to 85 ?C, TQFN-30 - Tape and Reel (Alt: PI3PCIE3242A... more RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 10500 Factory Stock |
|
$0.9792 / $1.0149 | Buy Now |
DISTI #
729-PI3PCIE3242AZLEX
|
Mouser Electronics | PCI Interface IC PCIe Switch W-QFN2545-30 T&R 3.5K RoHS: Compliant | 2442 |
|
$1.0200 / $3.3700 | Buy Now |
DISTI #
PI3PCIE3242AZLEX
|
Avnet Asia | PCIe Switch, PCIe 3.0, 3 V to 3.6 V Supply, -40 to 85 ?C, TQFN-30 (Alt: PI3PCIE3242AZLEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6000 / $0.6711 | Buy Now |
DISTI #
PI3PCIE3242AZLEX
|
Avnet Silica | PCIe Switch PCIe 30 3 V to 36 V Supply 40 to 85 C TQFN30 (Alt: PI3PCIE3242AZLEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 30TQFN / PCIe Interface 30-TQFN (2.5x4.5) | 11000 |
|
$1.6250 / $2.4375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI3PCIE3242AZLEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3PCIE3242AZLEX
Diodes Incorporated
Telecom Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-30 Code | R-XQCC-N30 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |