Part Details for PI3PCIE3212ZBE+DAX by Diodes Incorporated
Overview of PI3PCIE3212ZBE+DAX by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3PCIE3212ZBE+DAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI3PCIE3212ZBE+DAXCT-ND
|
DigiKey | IC MUX/DEMUX 2:1 3.3V 20TQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3355 In Stock |
|
$0.6817 / $1.6100 | Buy Now |
DISTI #
PI3PCIE3212ZBE+DAX
|
Avnet Americas | PCIE SWITCH V-QFN2545-20 T&R 3.5K - Tape and Reel (Alt: PI3PCIE3212ZBE+DAX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6696 / $0.7911 | Buy Now |
DISTI #
729-3PCIE3212ZBECDAX
|
Mouser Electronics | PCI Interface IC PCIe Switch V-QFN2545-20 T&R 3.5K | 0 |
|
$0.7720 / $1.6000 | Order Now |
Part Details for PI3PCIE3212ZBE+DAX
PI3PCIE3212ZBE+DAX CAD Models
PI3PCIE3212ZBE+DAX Part Data Attributes
|
PI3PCIE3212ZBE+DAX
Diodes Incorporated
Buy Now
|
Compare Parts:
PI3PCIE3212ZBE+DAX
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |