Part Details for PI3PCIE2215ZHE by Pericom Semiconductor Corporation
Overview of PI3PCIE2215ZHE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI3PCIE2215ZHE
PI3PCIE2215ZHE CAD Models
PI3PCIE2215ZHE Part Data Attributes
|
PI3PCIE2215ZHE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3PCIE2215ZHE
Pericom Semiconductor Corporation
Multiplexer, GREEN, MO-220, TQFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XQCC-N28 | |
Logic IC Type | MULTIPLEXER | |
Number of Terminals | 28 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |