Part Details for PI3L500ZFE by Pericom Semiconductor Corporation
Overview of PI3L500ZFE by Pericom Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3L500ZFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 854 |
|
$2.5072 / $6.1152 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 140 |
|
$2.1353 / $4.9280 | Buy Now |
|
Quest Components | 683 |
|
$3.2760 / $8.1900 | Buy Now | |
|
Quest Components | 112 |
|
$3.0800 / $6.6000 | Buy Now | |
|
ComSIT USA | 3.3V, 8-CHANNEL, 2:1, MUX/DEMUX GIGABIT ETHERNET LAN SWITCH WITH SINGLE ENABLE Multiplexer And Demux/Decoder, 3L Series, 1-Func, 8 Line Input, 16 Line Output, True Output, CMOS RoHS: Compliant |
|
|
RFQ |
Part Details for PI3L500ZFE
PI3L500ZFE CAD Models
PI3L500ZFE Part Data Attributes
|
PI3L500ZFE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3L500ZFE
Pericom Semiconductor Corporation
Multiplexer And Demux/Decoder, 3L Series, 1-Func, 8 Line Input, 16 Line Output, True Output, CMOS, GREEN, TQFN-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 3L | |
JESD-30 Code | R-XQCC-N56 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 16 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for PI3L500ZFE
This table gives cross-reference parts and alternative options found for PI3L500ZFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3L500ZFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3L301D-AAX | Multiplexer And Demux/Decoder, 3L Series, 1-Func, 8 Line Input, 16 Line Output, True Output, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | PI3L500ZFE vs PI3L301D-AAX |
PI3L301D-AA | Multiplexer And Demux/Decoder, 3L Series, 1-Func, 8 Line Input, 16 Line Output, True Output, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | PI3L500ZFE vs PI3L301D-AA |
PI3L301D-AAEX | Multiplexer And Demux/Decoder, 3L Series, 1-Func, 8 Line Input, 16 Line Output, True Output, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | PI3L500ZFE vs PI3L301D-AAEX |
PI3L500-AZFE | Multiplexer And Demux/Decoder, 3L Series, 1-Func, 8 Line Input, 16 Line Output, True Output, GREEN, TQFN-56 | Diodes Incorporated | PI3L500ZFE vs PI3L500-AZFE |
PI3L510ZFEX | Multiplexer And Demux/Decoder, 3L Series, 1-Func, 4 Line Input, 8 Line Output, True Output, CMOS, GREEN, TQFN-36 | Pericom Semiconductor Corporation | PI3L500ZFE vs PI3L510ZFEX |
PI3L500-AZFEX | Multiplexer And Demux/Decoder, 3L Series, 1-Func, 8 Line Input, 16 Line Output, True Output, GREEN, TQFN-56 | Diodes Incorporated | PI3L500ZFE vs PI3L500-AZFEX |
PI3L510ZFE | Multiplexer And Demux/Decoder, 3L Series, 1-Func, 4 Line Input, 8 Line Output, True Output, CMOS, GREEN, TQFN-36 | Pericom Semiconductor Corporation | PI3L500ZFE vs PI3L510ZFE |
PI3L301D-AAE | Multiplexer And Demux/Decoder, 3L Series, 1-Func, 8 Line Input, 16 Line Output, True Output, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | PI3L500ZFE vs PI3L301D-AAE |