Part Details for PI3L100QEX by Diodes Incorporated
Results Overview of PI3L100QEX by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI3L100QEX Information
PI3L100QEX by Diodes Incorporated is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PI3L100QEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI3L100QEXCT-ND
|
DigiKey | IC MUX/DEMUX 2:1 15 OHM 16QSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2355 In Stock |
|
$1.0125 / $3.3400 | Buy Now |
DISTI #
PI3L100QEX
|
Avnet Americas | Analog Multiplexer Quad 2:1 16-Pin QSOP T/R - Tape and Reel (Alt: PI3L100QEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.9529 / $1.0025 | Buy Now |
DISTI #
729-PI3L100QEX
|
Mouser Electronics | Multiplexer Switch ICs 3.3V Quad 2:1 Mux Demux Lan RoHS: Compliant | 0 |
|
$1.0500 / $3.2900 | Order Now |
DISTI #
P40:2555_24682460
|
Arrow Electronics | Analog Multiplexer Quad 2:1 16-Pin QSOP T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 | Europe - 2500 |
|
$1.2790 | Buy Now |
DISTI #
PI3L100QEX
|
Avnet Silica | Analog Multiplexer Quad 21 16Pin QSOP TR (Alt: PI3L100QEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 502 |
|
RFQ |
Part Details for PI3L100QEX
PI3L100QEX CAD Models
PI3L100QEX Part Data Attributes
|
PI3L100QEX
Diodes Incorporated
Buy Now
|
Compare Parts:
PI3L100QEX
Diodes Incorporated
Bus Exchanger, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | 0.150 INCH, PLASTIC, QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for PI3L100QEX
This table gives cross-reference parts and alternative options found for PI3L100QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3L100QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI3L100QEX | Pericom Semiconductor Corporation | Check for Price | Bus Exchanger, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | PI3L100QEX vs PI3L100QEX |