Part Details for PI3HDMI412FT-BZHEX by Diodes Incorporated
Results Overview of PI3HDMI412FT-BZHEX by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI3HDMI412FT-BZHEX Information
PI3HDMI412FT-BZHEX by Diodes Incorporated is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PI3HDMI412FT-BZHEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3HDMI412FT-BZHEX-ND
|
DigiKey | IC INTERFACE SPECIALIZED 42TQFN Min Qty: 3500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0504 / $1.0908 | Buy Now |
DISTI #
PI3HDMI412FT-BZHEX
|
Avnet Americas | Analog Multiplexer Quad 2:1 42-Pin TQFN EP T/R - Tape and Reel (Alt: PI3HDMI412FT-BZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ | |
DISTI #
PI3HDMI412FT-BZHEX-2017
|
Avnet Americas | Analog Multiplexer Quad 2:1 42-Pin TQFN EP T/R - Tape and Reel (Alt: PI3HDMI412FT-BZHEX-2017) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ | |
DISTI #
729-PI3HMI412FTBZHEX
|
Mouser Electronics | Video Switch ICs 1:2 DeMux HDMI/DVI Signals RoHS: Compliant | 0 |
|
$1.0400 / $1.1000 | Order Now |
DISTI #
PI3HDMI412FT-BZHEX
|
Avnet Silica | Analog Multiplexer Quad 21 42Pin TQFN EP TR (Alt: PI3HDMI412FT-BZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Silica - 0 |
|
Buy Now |
Part Details for PI3HDMI412FT-BZHEX
PI3HDMI412FT-BZHEX CAD Models
PI3HDMI412FT-BZHEX Part Data Attributes
|
PI3HDMI412FT-BZHEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3HDMI412FT-BZHEX
Diodes Incorporated
Multiplexer And Demux/Decoder, GREEN, MO-220, TQFN-42
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XQCC-N42 | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Number of Terminals | 42 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for PI3HDMI412FT-BZHEX
This table gives cross-reference parts and alternative options found for PI3HDMI412FT-BZHEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3HDMI412FT-BZHEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI3HDMI412FT-BZHE | Pericom Semiconductor Corporation | Check for Price | Multiplexer And Demux/Decoder, GREEN, MO-220, TQFN-42 | PI3HDMI412FT-BZHEX vs PI3HDMI412FT-BZHE |