Part Details for PI3HDMI336FBE by Pericom Semiconductor Corporation
Overview of PI3HDMI336FBE by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PI3HDMI336FBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 3:1 ActiveEye HDMI Switch with I2C Control &, ARC Transmitter | 23000 |
|
RFQ |
Part Details for PI3HDMI336FBE
PI3HDMI336FBE CAD Models
PI3HDMI336FBE Part Data Attributes
|
PI3HDMI336FBE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3HDMI336FBE
Pericom Semiconductor Corporation
Consumer Circuit, PQFP64, GREEN, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | GREEN, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |