Consumer Circuits
PI3HDMI2410FFE
Description: Consumer Circuit, PQFP80, GREEN, MS-026/BDD, LQFP-80

Overview of PI3HDMI2410FFE by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for PI3HDMI2410FFE by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI3HDMI2410FFE by Pericom Semiconductor Corporation

PI3HDMI2410FFE
Pericom Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
LFQFP, QFP80,.55SQ,20
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e3
Length
12 mm
Number of Functions
1
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP80,.55SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max
6 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
12 mm
Want to compare parts?
  1. PI3HDMI2410FFE
    Pericom Semiconductor Corporation
    Consumer Circuit, PQFP80, GREEN, MS-026/BDD, LQFP-80
    VS

Alternate Parts for PI3HDMI2410FFE

This table gives cross-reference parts and alternative options found for PI3HDMI2410FFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3HDMI2410FFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI3HDMI2410FFEX Consumer Circuit, PQFP80, GREEN, MS-026/BDD, LQFP-80 Pericom Semiconductor Corporation PI3HDMI2410FFE vs PI3HDMI2410FFEX

Related Parts for PI3HDMI2410FFE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3HDMI2410FFE by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3HDMI2410FFE by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI3HDMI2410FFE would you like to use for your alert(s)?
  • Please alert me when PI3HDMI2410FFE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI3HDMI2410FFE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3HDMI2410FFE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI3HDMI2410FFE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3HDMI2410FFE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3HDMI2410FFE by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: