Part Details for PI3HDMI1212BE by Pericom Semiconductor Corporation
Overview of PI3HDMI1212BE by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3HDMI1212BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ |
Part Details for PI3HDMI1212BE
PI3HDMI1212BE CAD Models
PI3HDMI1212BE Part Data Attributes
|
PI3HDMI1212BE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3HDMI1212BE
Pericom Semiconductor Corporation
Multiplexer And Demux/Decoder, 3HDMI Series, 2-Func, 2 Line Input, 1 Line Output, True Output, PDSO80, GREEN, TSSOP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | SSOP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES AT 5V SUPPLY | |
Family | 3HDMI | |
JESD-30 Code | R-PDSO-G80 | |
JESD-609 Code | e3 | |
Length | 20.5 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP80,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI3HDMI1212BE
This table gives cross-reference parts and alternative options found for PI3HDMI1212BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3HDMI1212BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3HDMI412FTBEX | Multiplexer And Demux/Decoder, 3HDMI Series, 1-Func, 8 Line Input, 16 Line Output, True Output, PDSO48, 0.154 INCH, GREEN, M0-154C/AB, BQSOP-48 | Pericom Semiconductor Corporation | PI3HDMI1212BE vs PI3HDMI412FTBEX |
PI3HDMI412FTZHEX | Multiplexer And Demux/Decoder, 3HDMI Series, 1-Func, 8 Line Input, 16 Line Output, True Output, GREEN, MO-220, TQFN-42 | Pericom Semiconductor Corporation | PI3HDMI1212BE vs PI3HDMI412FTZHEX |
PI3HDMI412-AZHE | Multiplexer And Demux/Decoder, 3HDMI Series, 1-Func, 2 Line Input, 1 Line Output, True Output, GREEN, TQFN-42 | Pericom Semiconductor Corporation | PI3HDMI1212BE vs PI3HDMI412-AZHE |
PI3HDMI412ADZBEX | Multiplexer And Demux/Decoder, 3HDMI Series, 1-Func, 1 Line Input, 2 Line Output, True Output, GREEN, MO-220, TQFN-56 | Pericom Semiconductor Corporation | PI3HDMI1212BE vs PI3HDMI412ADZBEX |
PI3HDMI431ARZLEX | Multiplexer, 3HDMI Series, 1-Func, 3 Line Input, 1 Line Output, True Output, GREEN, MO-220, TQFN-64 | Pericom Semiconductor Corporation | PI3HDMI1212BE vs PI3HDMI431ARZLEX |
PI3HDMI421ARZBE | Multiplexer, 3HDMI Series, 1-Func, 2 Line Input, 1 Line Output, True Output, GREEN, MO-220, TQFN-56 | Pericom Semiconductor Corporation | PI3HDMI1212BE vs PI3HDMI421ARZBE |
PI3HDMI412-ABE | Multiplexer And Demux/Decoder, 3HDMI Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO48, GREEN, PLASTIC, BQSOP-48 | Pericom Semiconductor Corporation | PI3HDMI1212BE vs PI3HDMI412-ABE |
PI3HDMI431ARZLE | Multiplexer, 3HDMI Series, 1-Func, 3 Line Input, 1 Line Output, True Output, GREEN, MO-220, TQFN-64 | Pericom Semiconductor Corporation | PI3HDMI1212BE vs PI3HDMI431ARZLE |
PI3HDMI412ADZBEX | Multiplexer And Demux/Decoder, 3HDMI Series, 1-Func, 1 Line Input, 2 Line Output, True Output, GREEN, MO-220, TQFN-56 | Diodes Incorporated | PI3HDMI1212BE vs PI3HDMI412ADZBEX |
PI3HDMI413-ABEX | Multiplexer And Demux/Decoder, 3HDMI Series, 1-Func, 3 Line Input, 1 Line Output, True Output, PDSO80, 0.150 INCH, GREEN, MO-154C/BC, BQSOP-80 | Pericom Semiconductor Corporation | PI3HDMI1212BE vs PI3HDMI413-ABEX |