-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI3EQX1004B1ZHEX by Diodes Incorporated is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3EQX1004B1ZHEXDICT-ND
|
DigiKey | USB3 EQX V-QFN3590-42 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2614 In Stock |
|
$1.3750 / $4.1600 | Buy Now |
DISTI #
PI3EQX1004B1ZHEX
|
Avnet Americas | Gen-2 ReDriver 2-Port 10Gbps USB3.1 3.3V 42-Pin TQFN SMD T/R - Tape and Reel (Alt: PI3EQX1004B1ZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3530 / $1.4465 | Buy Now |
DISTI #
729-PI3EQX1004B1ZHEX
|
Mouser Electronics | Interface - Signal Buffers, Repeaters 2-Port USB3.1 Gen-2 10Gbps ReDriver RoHS: Compliant | 2940 |
|
$1.3700 / $4.1600 | Buy Now |
DISTI #
PI3EQX1004B1ZHEX
|
Avnet Asia | Gen-2 ReDriver 2-Port 10Gbps USB3.1 3.3V 42-Pin TQFN SMD T/R (Alt: PI3EQX1004B1ZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 28 Weeks, 0 Days | 0 |
|
$1.3588 / $1.5197 | Buy Now |
|
Win Source Electronics | USB3 EQX V-QFN3590-42 | 30000 |
|
$1.1736 / $1.7604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI3EQX1004B1ZHEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3EQX1004B1ZHEX
Diodes Incorporated
Telecom Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TQFN-42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated |